- RS Stock No.:
- 735-2783
- Mfr. Part No.:
- 3TH2031-0AP0
- Manufacturer:
- Siemens
- RS Stock No.:
- 735-2783
- Mfr. Part No.:
- 3TH2031-0AP0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contactor Relays
Suitable for use in any climate
Screw and snap-on mounting onto 35mm standard mounting rail
Identification number and letter for switching elements 31 E
Ambient temperature during operating phase -25 → 55 °C
Screw and snap-on mounting onto 35mm standard mounting rail
Identification number and letter for switching elements 31 E
Ambient temperature during operating phase -25 → 55 °C
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 4 A |
Range | SIRIUS Innovation |
Series | 3TH2 |
Normal State Configuration | 3NO/1NC |
Terminal Type | Screw |
Width | 45mm |
Number Of Auxiliary Contacts | 4 |
Depth | 68mm |
Length | 48mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Contact Voltage Rating | 660 V ac |
Coil Voltage | 230 V ac |