- RS Stock No.:
- 445-1014
- Mfr. Part No.:
- 1SBL241001R8410
- Manufacturer:
- ABB
Discontinued product
Alternative
ABB AF Series Contactor, 230 V ac Coil, 3-Pole, 45 A, 11 kW, 3NO, 690 V ac
MYR363.65
Each
RS Stock No.: 711-6124
- RS Stock No.:
- 445-1014
- Mfr. Part No.:
- 1SBL241001R8410
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
A Series AC Controlled Contactors
Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked
Note
For Overloads see 455-7797, 456-0196 and similar products.
Approvals
UL, CSA, BV, DNV, GL, LROS, PRS and RINA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 45 A |
Range | A Line |
Series | A Line |
Power Rating | 11 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Width | 44mm |
Length | 78mm |
Depth | 97mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |