The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.
Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Stock 7515562 - Coils supplied separately
IEC947, VDE0660, EN60947
UL/CSA
Siemens control gear for feeders up to 5.5kW. The complementary nature of the devices allows fast and simple assembly, for example, of motor starters and reversers. A perfect match between contactors, overloads, circuit breakers and accessories for the same power ratings provides a uniform panel appearance and the standard widths with no side-by-side mounting derating allows for space saving.
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Current Rating | 12 A |
Power Rating | 5.5 kW |
Range | SIRIUS Classic |
Series | 3RT1 |
Normal State Configuration | 3NO |
Contact Voltage Rating | 400 V ac |
Terminal Type | Screw |
Width | 45mm |
Length | 85mm |
Maximum Operating Temperature | +60°C |
Depth | 91mm |
Minimum Operating Temperature | -25°C |