- RS Stock No.:
- 209-5341
- Mfr. Part No.:
- LC1D800046FWS207
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-5341
- Mfr. Part No.:
- LC1D800046FWS207
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric's D Contactor from combine long mechanical and electrical life to offer a high reliable contactor. It has been designed for integration in control systems and can be used to create motor starter for any type of application. It has 4 pole contactor featuring a 110 V dc operating coil in wide range with an AC-1 full load current rating of 125 A.
Ambient air temperature for storage -60 to80 °C
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V dc |
Number of Poles | 4 |
Contact Current Rating | 125 A |
Range | TeSys |
Function | Reversing |
Normal State Configuration | 4NO |