- RS Stock No.:
- 181-0991
- Mfr. Part No.:
- CT-200L
- Manufacturer:
- Toyogiken
Discontinued product
- RS Stock No.:
- 181-0991
- Mfr. Part No.:
- CT-200L
- Manufacturer:
- Toyogiken
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CT series are available from 200A to 1000A. There are 6 kinds of products. Even if the electric capacity is different, you can mount these terminal blocks on a rail as a one unit. It is used extensively.
Specifications
Attribute | Value |
---|---|
Contact Voltage Rating | 660 V ac/dc |
Contact Current Rating | 240 A |
Series | CT |
Mounting Style | DIN Rail Mount |