- RS Stock No.:
- 181-0988
- Mfr. Part No.:
- CT-15L
- Manufacturer:
- Toyogiken
Discontinued product
- RS Stock No.:
- 181-0988
- Mfr. Part No.:
- CT-15L
- Manufacturer:
- Toyogiken
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CT series have the easy-to-use washer for Y type solderless terminal.
Specifications
Attribute | Value |
---|---|
Contact Voltage Rating | 660 V ac/dc |
Contact Current Rating | 15 A |
Series | CT-S |
Mounting Style | DIN Rail Mount |