- RS Stock No.:
- 181-0821
- Mfr. Part No.:
- PCV5-20COM2
- Manufacturer:
- Toyogiken
Discontinued product
- RS Stock No.:
- 181-0821
- Mfr. Part No.:
- PCV5-20COM2
- Manufacturer:
- Toyogiken
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Spring-lock type keeps a high connection also under the situation by which the vibration is received. Unlike screw type, stable contact power keeps for long time by spring pressure, there is no need to maintenance like re-screwing. When the terminal ferrule is used, speedy connection by only pushing the wire. By 5mm pitch and 2 steps terminal structure that is designed for space saving, about 30% space reduces than existing the screw type.
Specifications
Attribute | Value |
---|---|
Series | PCV5-COM |
Terminal Type | Screw |
Mounting Style | DIN Rail Mount, Direct Mount |