- RS Stock No.:
- 181-0775
- Mfr. Part No.:
- PCE3-1H20
- Manufacturer:
- Toyogiken
Discontinued product
- RS Stock No.:
- 181-0775
- Mfr. Part No.:
- PCE3-1H20
- Manufacturer:
- Toyogiken
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This ultra compact series is implemented e-con applicable standard connector. Board circuit is designed for core instrument of MITSUBISHI, OMRONs sequence (For 20,24 pin connector type, and DC24V). It is possible to use different short bars for I/O. You dont need any special tool and pretreatment for wring.
Specifications
Attribute | Value |
---|---|
Contact Voltage Rating | 24 V dc |
Series | PCE3 |
Terminal Type | Screw |
Mounting Style | DIN Rail Mount, Direct Mount |