Schneider Electric Tesys D LC2D 3 Pole Reversing Contactor, 3NO, 40 A, 18.5 kW, 110 V ac/dc Coil

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TeSys LC2D Reversing Contactors

Professional range TeSys LC1D AC3 reversing contactors. Typical application includes resistive loads and motor control. All models are highly reliable and excellent quality.

Features and Benefits

3 Pole
DIN Rail mount
Screw mount terminals
IP20 front face

Specifications
Attribute Value
Coil Voltage 110 V ac/dc
Number of Poles 3
Contact Current Rating 40 A
Power Rating 18.5 kW
Range TeSys D
Series LC2D
Function Reversing
Normal State Configuration 3NO
Contact Voltage Rating 690 V ac
Number Of Auxiliary Contacts 2
Terminal Type Screw
Length 119mm
Width 120mm
Maximum Operating Temperature +60°C
Minimum Operating Temperature -25°C
Depth 122mm
Discontinued product
Related Products
Professional range of WEG contactors from the CWB ...
Description:
Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping ...
Three main polesOne N/O auxiliary contactFront and side ...
Description:
Three main polesOne N/O auxiliary contactFront and side mounted auxiliary contact blocksLocation for surge protectionDIN rail and back plate mountingManufactured to IEC947-4-1, EN60 047-4-1CE marked.
X Start is the latest generation of Contactors, ...
Description:
X Start is the latest generation of Contactors, Overloads and Relays from Moeller, based on the tried and tested DIL series. This generation of modular components benefits from the advances in technology for motor switching and control, which in turn ...
TeSys contactors fitted with Everlink power terminals, with ...
Description:
TeSys contactors fitted with Everlink power terminals, with hexagon socket-head screw.Allows for a single piece starter assembly with an Everlink breaker (vertical or side by side assembly).22 → 30 kW motor control, AC3 category at 440 Vac.Start control from 60 ...