- RS Stock No.:
- 243-6940
- Mfr. Part No.:
- 3RU1900-2AB71
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens Sirius Reset Device for use with 3RB20, 3RB30, 3RU11, 3RU21, S00 To S12
MYR293.49
Each
RS Stock No.: 226-2819
- RS Stock No.:
- 243-6940
- Mfr. Part No.:
- 3RU1900-2AB71
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electrical Reset
Specifications
Attribute | Value |
---|---|
Range | Sirius Classic |
Series | 3RU |
Power Rating | 70 W |
Reset Method | Remote |
Width | 45mm |
Depth | 122mm |
Length | 97mm |
Supply Voltage | 24 → 30 V ac/dc |