- RS Stock No.:
- 764-9056
- Mfr. Part No.:
- 1SAZ321201R1004
- Manufacturer:
- ABB
Discontinued product
Alternative
ABB TF65 Thermal Overload Relay 1NO + 1NC, 53 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range
MYR575.23
Each
RS Stock No.: 800-7374
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 764-9056
- Mfr. Part No.:
- 1SAZ321201R1004
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Thermal Overload Relays 15 to 18 kW Series A30 to A41
One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors
Note
ONLY SUITABLE FOR USE WITH 'A' SERIES CONTACTORS
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 36 → 52 A |
Contact Current Rating | 52 A |
Range | A Line |
Pole Configuration | 3P |
Series | TA75 |
Mounting Style | Under Contactor Mount |
Power Rating | 3.51 W |
Normal State Configuration | NO/NC |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 58mm |
Depth | 111mm |
Length | 92mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +55 °C |
Contact Voltage Rating | 690 V ac |