Schneider Electric LR9D Thermal Overload Relay, 22 → 110 A Contact Rating, 300 mW, 660 (Signalling Circuit) V,
- RS Stock No.:
- 130-1036
- Mfr. Part No.:
- LR9D110S
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 130-1036
- Mfr. Part No.:
- LR9D110S
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LR9D Electronic Thermal Overcurrent Relays
Professional range of Schneider Electric thermal overload relays from the LR9D series. The thermal overload relays are designed for direct mounting to contactors. Due to the compact size of the thermal overload relays, space is never an issue. All the thermal overload relay models are highly reliable and excellent quality. Typical application includes pumping, material working, material handling, packaging and HVAC.
Test Button
Reset Button
Reset Mode Selector
Trip Indicator
IP20 rated on front panel
Easily coupled with TeSys N to form compact NEMA starters.
Self-powered
Ambient insensitivity
Selectable trip class (5, 10, 20 and 30)
Reset Button
Reset Mode Selector
Trip Indicator
IP20 rated on front panel
Easily coupled with TeSys N to form compact NEMA starters.
Self-powered
Ambient insensitivity
Selectable trip class (5, 10, 20 and 30)
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 22 → 110 A |
Range | TeSys |
Pole Configuration | 3P |
Series | LR9D |
Mounting Style | Under Contactor Mount |
Power Rating | 300 mW |
Terminal Type | Screw |
Reset Method | Automatic, Manual |
Width | 114mm |
Length | 65mm |
Depth | 120mm |
Control Voltage | 660 (Signalling Circuit) V, 690 (Power Circuit) V |