- RS Stock No.:
- 122-1312
- Mfr. Part No.:
- RW27-2D3-U015
- Manufacturer:
- WEG
Discontinued product
- RS Stock No.:
- 122-1312
- Mfr. Part No.:
- RW27-2D3-U015
- Manufacturer:
- WEG
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
Thermal Overload Relays - RW Series
Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable
Phase failure sensitivity
Hand, Automatic or manual reset selectable
WEG
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 15 A |
Contact Current Rating | 10 → 15 A |
Range | 10 → 15 A |
Pole Configuration | 3P |
Series | RW27 |
Mounting Style | Direct Contactor |
Power Rating | 0.9 → 1.7 W |
Normal State Configuration | NO/NC |
Terminal Type | Screw |
Reset Method | Automatic, Manual |
Width | 45mm |
Number Of Auxiliary Contacts | 2 |
Depth | 83.7mm |
Length | 71.7mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60 °C |
Contact Voltage Rating | 690 V |