Siemens Contact Module

  • RS Stock No. 745-0695
  • Mfr. Part No. 3RH1921-1FE22
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AU
Product Details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Note

* These are make before break contacts

Siemens Sirius Range Contactor & Control Relays

Siemens control gear for feeders up to 5.5kW. The complementary nature of the devices allows fast and simple assembly, for example, of motor starters and reversers. A perfect match between contactors, overloads, circuit breakers and accessories for the same power ratings provides a uniform panel appearance and the standard widths with no side-by-side mounting derating allows for space saving.

Specifications
Attribute Value
Range Sirius Classic
Series 3RH1
32 Within 4 working day(s) (Global stock)
19 Within 4 working day(s) (Global stock)
Price Each
MYR 153.53
units
Per unit
1 +
MYR153.53
Related Products
Professional range of WEG accessories that include the ...
Description:
Professional range of WEG accessories that include the undervoltage release from the URMP series. Right side assembly and available in various voltages. The undervoltage releases are designed for use with the MPW16, 16i, 25, 25i, 25t, 65 and 65i series ...
A T-connector for use within the Quantum automation ...
Description:
A T-connector for use within the Quantum automation platform for each I/O drop on the system to electrically isolate the drop from the trunk cable and to protect the system from impedance mismatches and cable disconnections. Process control Infrastructure Safety. ...
On coil energisation the mechanical latch is engaged ...
Description:
On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil. Remotely ...
The TeSys U is a modular system for ...
Description:
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection ...