ABB Contactor Delay Timer for use with A9 to A75 Series

  • RS Stock No. 456-0269
  • Mfr. Part No. 1SBN020300R1000 - TP40DA
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Pneumatic Time Delay

Blue button, on delay
Black button, off delay
Suitable for use with A series contactors, A9 to A75,BC9 to BC30,N & KC contactor Relays
Current rating 4A @ 230Vac

Specifications
Attribute Value
Accessory Type Timer Block
For Use With A9 to A75 Series
Series TP40
Temporarily out of stock - back order for despatch when stock is available
Price Each
Was MYR520.49
MYR 515.08
units
Per unit
1 - 5
MYR515.08
6 - 11
MYR507.67
12 +
MYR497.43
Related Products
AS-i compact module K45 digital A/B slave 4 ...
Description:
AS-i compact module K45 digital A/B slave 4 x (1 DI/1 DQ), 4 x 1 input/1 output 4 x M12 socket Total current for all inputs and outputs max. 200 mA Supply I/O via U_ASI Mounting plate 3RK1901-2EA00 or 3RK1901-2DA00 ...
Spare coils available in a wide variety of ...
Description:
Spare coils available in a wide variety of voltages to work with the complete range of contactors and relays in the Lovato rangeClass F enamelled copper wire.
This range of accessories includes mechanical interlock units, ...
Description:
This range of accessories includes mechanical interlock units, terminal shrouds, terminal enlargments and connection sets.
This range of accessories includes mechanical interlock units, ...
Description:
This range of accessories includes mechanical interlock units, terminal shrouds, terminal enlargments and connection sets.