- RS Stock No.:
- 847-5162
- Mfr. Part No.:
- 121474 M22-K02SMC10
- Manufacturer:
- Eaton
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR192.30
Units | Per Unit |
1 + | MYR192.30 |
- RS Stock No.:
- 847-5162
- Mfr. Part No.:
- 121474 M22-K02SMC10
- Manufacturer:
- Eaton
Legislation and Compliance
Product Details
Eaton Contact Block, Self-Monitoring Contact, 4A Current Rating - 121474 M22-K02SMC10
Looking for a reliable switching element? Count on this Eaton contact block. It works alongside an emergency stop push button (such as 743-5030) to shut down equipment and deliver effective fault protection. With its three self-monitoring contacts, the product alerts you if it disconnects from the actuator, so you can quickly fix wiring issues. Getting a grip on conductors is no trouble, thanks to the secure screw terminals. As it comes with two NC contacts, it controls two circuits simultaneously for handy machine management. Look for contact blocks like this in power plants and manufacturing facilities.
Features & Benefits
• Resists surge voltages up to 6,000V AC to prevent damage from power faults
• Compact dimensions of 32 (W) x 30 (H) x 38mm (D) take up minimal space on a panel
• Switches with an actuating force of 10N for heavy-duty hardware control
• Handles operating temperatures between -25°C and +70°C for use in tough conditions
• Compact dimensions of 32 (W) x 30 (H) x 38mm (D) take up minimal space on a panel
• Switches with an actuating force of 10N for heavy-duty hardware control
• Handles operating temperatures between -25°C and +70°C for use in tough conditions
What wires can I connect to this unit?
This block takes solid and stranded wires with cross-section sizes between 0.5 and 2.5mm², so it works with commonly used conductors for easy installation.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 500V |
Series | M22 |
Contact Configuration | 1NO + 2NC |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 4A |