- RS Stock No.:
- 760-4659
- Mfr. Part No.:
- 115972 M22-SWD-K11LED-W
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR217.65
Units | Per Unit |
1 - 4 | MYR217.65 |
5 + | MYR179.13 |
- RS Stock No.:
- 760-4659
- Mfr. Part No.:
- 115972 M22-SWD-K11LED-W
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton RMQ Titan Contact and Light Block, IP20 Rating, SmartWire-DT Station Type - RMQ-Titan / M22 Series - 115972 M22-SWD-K11LED-W
Keep your control panel well-lit and easy to navigate with this contact and light block from Eaton. It has a white LED, so you can use it to brighten up any push button or indicator in the M22 series. If things get a bit shaky, don't worry, as this unit will remain in place even when faced with up to 8.4Hz of constant vibration. To simplify installation, use an external device plug (760-4703) to link it up with a SmartWire DT network.
• IP20 rating means the unit is touch-proof for safe handling
• Wide operating temperature range between -30°C and +55°C for use in challenging conditions
• Green LED indication for at-a-glance status checks
• Wide operating temperature range between -30°C and +55°C for use in challenging conditions
• Green LED indication for at-a-glance status checks
What components can I use this contact block with?
You can customise your system in a snap by attaching any RMQ Titan M22-series momentary or maintained push button to this contact block.
What's SmartWire DT?
Eaton's SmartWire DT system, as used by this light block, consolidates all your pesky circuits into a single cable to spare you the headache of complex wiring. This saves you time during installation and maintenance.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Illumination Colour | White |
Series | RMQ Titan M22 |
Contact Configuration | 1CO |
Illumination Type | LED |
LED Included | Yes |
Body/Fixing Collar Included | No |
Current Rating | 15mA |