- RS Stock No.:
- 757-8948
- Mfr. Part No.:
- 1SFA611620R1001
- Manufacturer:
- ABB
- RS Stock No.:
- 757-8948
- Mfr. Part No.:
- 1SFA611620R1001
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Product Details
Single Lamp Blocks for Front Mounting
Single lamp blocks for front mounting from the the ABB modular range of pilot devices.
BA 9s base
For max. 2 W, 230 Vac and dc filament bulb or LED
For max. 2 W, 230 Vac and dc filament bulb or LED
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Series | ABB Modular |
Illumination Type | BA9S Bulb |
LED Included | No |
Body/Fixing Collar Included | No |