- RS Stock No.:
- 746-9481
- Mfr. Part No.:
- ZALVM6
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 746-9481
- Mfr. Part No.:
- ZALVM6
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric | Harmony XAL Series (ZALV) | Contact Blocks & Light Blocks
The Harmony XAL range of Contact & Light Blocks by Schneider Electric offers you reliable performance across the range. The ZALV range in particular offer different coloured LED indicators for quicker visual reference when operating your machinery. Colours typically come in green but can vary to include white, red and more.
Features and benefits
Integrated and protected LED light source, varying colours are available depending on your need.
100,000 H service life at rated voltage and 25 °C operating temperature, requiring less maintenance and cost in the long term.
Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.
Steady signalling type, with low current consumption.
Operating temperature of between -25 to 70 °C. Check the datasheet for further information.
Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
Protection ratings -
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be moved.
Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
100,000 H service life at rated voltage and 25 °C operating temperature, requiring less maintenance and cost in the long term.
Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.
Steady signalling type, with low current consumption.
Operating temperature of between -25 to 70 °C. Check the datasheet for further information.
Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
Protection ratings -
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be moved.
Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
Applications -
Used in conjunction with push buttons, signal controllers.
Applicable uses within machine, chemical or marine applications
Applicable uses within machine, chemical or marine applications
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 230 → 240V |
Series | Harmony ZALV |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | No |