- RS Stock No.:
- 746-9201
- Mfr. Part No.:
- ZBE1026
- Manufacturer:
- Schneider Electric
82 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
39 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR78.85
units | Per Unit |
1 + | MYR78.85 |
- RS Stock No.:
- 746-9201
- Mfr. Part No.:
- ZBE1026
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Harmony Contact Blocks
Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product listings, these products consume energy more efficiently and are easier to dispose of, keep an eye out for the green premium seal of approval.
Features and benefits
Direct assembly on the base plate or another body via integral ratchet
Energy limiting snap-on varistor module (230Vac) available, stock no. 610-3004
Energy limiting snap-on varistor module (230Vac) available, stock no. 610-3004
Applications -
Push button collars
Note
Direct assembly on the base plate or another body via integral ratchet
Standards
CSA C22-2 No 14
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB |
Contact Configuration | 1NC |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Better World Verification | Green Premium |
Better World Product | Yes |