- RS Stock No.:
- 746-9100
- Mfr. Part No.:
- ZB4BW031
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 06/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR601.70
Units | Per Unit |
1 + | MYR601.70 |
- RS Stock No.:
- 746-9100
- Mfr. Part No.:
- ZB4BW031
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Body/Contact Assemblies plus Light Blocks with BA9s Incandescent Base Fitting XB
Complete body contact assemblies and light blocks
Suitable for bulb with BA9s base fitting (incandescent only, included)
Screw clamp terminal connections
Supply via integral transformer (1.2VA, 6V secondary)
Suitable for bulb with BA9s base fitting (incandescent only, included)
Screw clamp terminal connections
Supply via integral transformer (1.2VA, 6V secondary)
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 110 → 120V ac |
Series | Harmony XB4 |
Contact Configuration | 1NO |
Illumination Type | LED |
LED Included | No |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
Better World Verification | Green Premium |
Better World Product | Yes |