- RS Stock No.:
- 746-8658
- Mfr. Part No.:
- ZB5AW063
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR364.18
Units | Per Unit |
1 + | MYR364.18 |
- RS Stock No.:
- 746-8658
- Mfr. Part No.:
- ZB5AW063
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Note
Bulbs not included
Approvals
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508
Standards
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 230V ac |
Series | Harmony XB5 |
Contact Configuration | 2NO |
Illumination Type | Incandescent |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
Better World Product | Yes |
Better World Verification | Green Premium |