- RS Stock No.:
- 399-3775
- Mfr. Part No.:
- 216566 M22-LEDC230-W
- Manufacturer:
- Eaton
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
43 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR107.58
Units | Per Unit |
1 + | MYR107.58 |
- RS Stock No.:
- 399-3775
- Mfr. Part No.:
- 216566 M22-LEDC230-W
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Element
Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.
Features & Benefits
Rear or front fixing (rear can be mounted separate from the actuator and fixing adaptor is not therefore required)
Choice of voltages
Choice of voltages
Note
Standards
IEC/EN60947.
Approvals
UL, CSA.
Eaton RMQ Titan
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 85 → 264V ac |
Series | RMQ Titan M22 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Current Rating | 15mA |