- RS Stock No.:
- 349-1516
- Mfr. Part No.:
- ZB6EB3B
- Manufacturer:
- Schneider Electric
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
102 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR55.97
Units | Per Unit |
1 + | MYR55.97 |
- RS Stock No.:
- 349-1516
- Mfr. Part No.:
- ZB6EB3B
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Accessories
The following accessories are available for the ZB6 Range:
Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs
Labelling software
Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 30V ac/dc |
Illumination Colour | Green |
Series | Harmony XB6 |
Illumination Type | LED |
Body/Fixing Collar Included | Yes |
Current Rating | 15mA |
Better World Verification | Green Premium |
Better World Product | Yes |