- RS Stock No.:
- 211-8549
- Mfr. Part No.:
- ZB4BV18B3
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 211-8549
- Mfr. Part No.:
- ZB4BV18B3
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electrics green flashing light block with body and fixing collar integral led
Specifically Designed
Chromium Plated Metal Material
Compact Size
Chromium Plated Metal Material
Compact Size
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V |
Illumination Colour | Green |
Series | ZB4 |
Illumination Type | LED |
Terminal Type | Screw Clamp |