- RS Stock No.:
- 211-8495
- Mfr. Part No.:
- XEND2611
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 211-8495
- Mfr. Part No.:
- XEND2611
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electrics pendant station contact block having current of 3A.
Robust Construction
Mechanical Interlocking
Excellent Performance
Mechanical Interlocking
Excellent Performance
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 240V |
Series | XEND |
Contact Configuration | 2 NO |
Terminal Type | Screw Clamp |