- RS Stock No.:
- 187-8958
- Mfr. Part No.:
- LPXLPM5
- Manufacturer:
- Lovato
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR99.34
Units | Per Unit |
1 + | MYR99.34 |
- RS Stock No.:
- 187-8958
- Mfr. Part No.:
- LPXLPM5
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Rated frequency: 50-60Hz
Auxiliary supply voltage:
LPX LP... with steady light: 12...30VAC/DC
Auxiliary supply voltage:
LPX LP... with steady light: 12...30VAC/DC
85...140VAC
185...265VAC
Maximum consumption for:
LPX LP... steady light and LPX LF... flashing Iight: 17mA-0.50W (12...30VAC/DC)
Maximum consumption for:
LPX LP... steady light and LPX LF... flashing Iight: 17mA-0.50W (12...30VAC/DC)
20mA-0.40W (85...140VAC)
18mA-0.55W (185...265VAC)
Total protection for LPX LP... and LPX LF... types:
Against overvoltages
Against stray currents in wiring
To reduce flickering phenomenon
To withstand vibrations
Electrical life: 100,000 hours
Snap onto LPX AU120 mounting adapter in the middle position for each illuminated actuator, also internally on the LPZ control station cover
No other element can be stacked behind LED elements
Any mounting position allowed
Maximum tightening torque: 1Nm/0.741bft
Ambient conditions:
Operating temperature: -25 ...+70°C (-25...+60°C for LPX LE...)
Storage temperature: -40...+85°C
Total protection for LPX LP... and LPX LF... types:
Against overvoltages
Against stray currents in wiring
To reduce flickering phenomenon
To withstand vibrations
Electrical life: 100,000 hours
Snap onto LPX AU120 mounting adapter in the middle position for each illuminated actuator, also internally on the LPZ control station cover
No other element can be stacked behind LED elements
Any mounting position allowed
Maximum tightening torque: 1Nm/0.741bft
Ambient conditions:
Operating temperature: -25 ...+70°C (-25...+60°C for LPX LE...)
Storage temperature: -40...+85°C
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Series | LPXLP |
Voltage Rating | 185 → 265V ac |
Illumination Type | LED |
Terminal Type | Screw |
Current Rating | 4mA |
LED Included | Yes |