- RS Stock No.:
- 183-7294
- Mfr. Part No.:
- 3SU1401-1BH20-3AA0
- Manufacturer:
- Siemens
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR213.51
Units | Per Unit |
1 + | MYR213.51 |
- RS Stock No.:
- 183-7294
- Mfr. Part No.:
- 3SU1401-1BH20-3AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED module with integrated LED, 24-240 V AC/DC, red, spring-type terminal, for front plate mounting
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24 → 240V ac/dc |
Series | 3SU1401 |
Illumination Type | LED |
LED Included | Yes |
Current Rating | 20mA |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |