- RS Stock No.:
- 180-9507
- Mfr. Part No.:
- 3SU1400-1AA10-1GA0
- Manufacturer:
- Siemens
7 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
137 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR82.80
units | Per Unit |
1 + | MYR82.80 |
- RS Stock No.:
- 180-9507
- Mfr. Part No.:
- 3SU1400-1AA10-1GA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Contact Module
The Siemens contact module is a type of a switch that is responsible for making and breaking the circuit. This module has 1 NO and 1 NC contact. It has screw terminal type connection. It is a front plate mounted block. It has LED modules with permanently integrating LEDs for illumination. This module ensures high switching capability even with small currents and voltages.
Features and Benefits
• Compatible with advance as well as conventional systems
• High switching reliability
• High switching reliability
Applications
• Electrical controls
• Electronic systems
• Electronic systems
Certifications
• CCC certified
• CE certified
• CSA approved
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP40 rated
• UL listed
• CE certified
• CSA approved
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP40 rated
• UL listed
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 5 → 500V ac/dc |
Series | 3SU1 |
Contact Configuration | 1CO |
Terminal Type | Screw |
Current Rating | 10A |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |