- RS Stock No.:
- 135-5666
- Mfr. Part No.:
- 3SU1401-1BH30-1AA0
- Manufacturer:
- Siemens
6 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
16 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR201.97
units | Per Unit |
1 + | MYR201.97 |
- RS Stock No.:
- 135-5666
- Mfr. Part No.:
- 3SU1401-1BH30-1AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED Light Blocks
Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24 → 240V ac/dc |
Series | SIRIUS ACT |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |