Linear Technology LT3092IST#PBF Programmable Current Source, 3 + Tab-Pin SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Dimensions 6.71 x 3.71 x 1.6984mm
Length 6.71mm
Width 3.71mm
Height 1.698mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 04/03/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 78)
MYR 15.348
units
Per unit
Per Tube*
78 +
MYR15.348
MYR1,197.144
*price indicative
Related Products
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...
Low Vf schottky barrier chips in bridgeHigh surge ...
Description:
Low Vf schottky barrier chips in bridgeHigh surge current capabilityfor use in low voltage, high efficiency inverters, free wheeling and polarity protection applications.
A range of general purpose Schottky Rectifiers from ...
Description:
A range of general purpose Schottky Rectifiers from Comchip. These diodes exhibit low forward voltage drop with a fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching ...
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward ...
Description:
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward voltage drop and high junction temperatureLow capacitanceNegligible power switching lossesLow leakage current.