Linear Technology LT3092ETS8#TRMPBF Programmable Current Source, 8-Pin TSOT-23

  • RS Stock No. 858-0898
  • Mfr. Part No. LT3092ETS8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Maximum Peak Operating Voltage 40V
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Width 1.75mm
Height 0.9mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
120 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 17.51
units
Per unit
Per Pack*
5 - 20
MYR17.51
MYR87.55
25 - 95
MYR17.228
MYR86.14
100 - 245
MYR16.98
MYR84.90
250 - 495
MYR14.502
MYR72.51
500 +
MYR14.19
MYR70.95
*price indicative
Packaging Options:
Related Products
A Bridge Rectifier is a diode common application, ...
Description:
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same ...
Constant Current Diode (also called current limiting diode, ...
Description:
Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). ...
The Linear LED Drivers provide a simple and ...
Description:
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
Programmable 2-Terminal Current Source200 mA Maximum Output Current1.2 ...
Description:
Programmable 2-Terminal Current Source200 mA Maximum Output Current1.2 V to 40 V Wide Input Voltage RangeInput/Output Capacitors Not RequiredResistor Ratio Sets Output Current.