Linear Technology LT3092EST#PBF Programmable Current Source, 3 + Tab-Pin SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Dimensions 6.71 x 3.71 x 1.8mm
Length 6.71mm
Width 3.71mm
Height 1.8mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
136 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 17.505
units
Per unit
Per Pack*
2 - 8
MYR17.505
MYR35.01
10 - 38
MYR16.87
MYR33.74
40 - 98
MYR16.70
MYR33.40
100 - 198
MYR15.705
MYR31.41
200 +
MYR15.215
MYR30.43
*price indicative
Packaging Options:
Related Products
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV. A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...
A range of general purpose Schottky Rectifiers from ...
Description:
A range of general purpose Schottky Rectifiers from Comchip. These diodes exhibit low forward voltage drop with a fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching ...
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...