Programmable Current Source,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Dimensions 6.71 x 3.71 x 1.8mm
Length 6.71mm
Width 3.71mm
Height 1.8mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
390 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 78)
MYR 13.56
units
Per unit
Per Tube*
78 +
MYR13.56
MYR1,057.68
*price indicative
Related Products
Constant Current Diode (also called current limiting diode, ...
Description:
Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). ...
The Linear LED Drivers provide a simple and ...
Description:
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
The Linear LED Drivers provide a simple and ...
Description:
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LM134/LM334 - Adjustable Current SourceLM234 - Temperature Sensor ...
Description:
LM134/LM334 - Adjustable Current SourceLM234 - Temperature Sensor with Analogue Current Source OutputREF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror.