Molex XRC Series Seal Plug

  • RS Stock No. 170-7116
  • Mfr. Part No. 0845090002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

XRC Tooling and Accessories

Crimp Tools

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
This tool is IPC/WHMA-A-620 Class 2 and RoHS compliant

Extractor Tool

For the removal of pin and socket terminals from sealed plug and receptacle assemblies.

Cavity Plug (Polyester)

Seals sizes 20, 12 & 16
Flammability Rating: UL94 V-0
For use with Plug and Receptacle assemblies: 84501, 84502, 84505, 84506, 84507, 84508, 84510 and 84511

Hex Nut (Polyester)

Fits Shell Size 18 Series Receptacle Assemblies
1.5-18 UNEF thread
49.5 mm across corners by 6.36 mm thick
Flammability Rating: UL94 V-0

Molex XRC Series Seal Plug

The Molex XRC (extra-rugged circular) series connector is a seal plug that provides a solution where an economical, rugged, sealed, circular connector is required. The seal sizes are 20, 12 and 16. These plugs and receptacles are available in standard and reverse gender.

Features and Benefits

• A quick disconnect bayonet latch that ensures accurate mating depth
• Simple crimp and poke technology does not require terminal alignment when installing crimped wires
• Tactile and audible mating feedback facilitates reliable mating
• Visual markings on outer shell allow for visual alignment to facilitate easier mating

Certifications

• IP67 rating
• IPC/WHMA-A-620
• UL94 V-0

Molex XRC Sealed Connectors

The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications for maximum design flexibility.

Designed to meet IP67 standards
Plugs feature a quick-disconnect bayonet latch which ensures accurate mating depth
Tactile and audible mating feedback facilitates reliable mating
Visual markings on outer shell allow for visual alignment to facilitate easier mating
Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires

Specifications
Attribute Value
Type Seal Plug
Series XRC
Series Number 84509
Temporarily out of stock - back order for despatch 05/06/2020, delivery within 4 working days from despatch date
Price 1 Bag of 1000
MYR 1,170.00
Bag(s)
Per Bag
Per unit*
1 +
MYR1,170.00
MYR1.17
*price indicative
Related Products
TE Connectivity Universal Mate-N-Lok connector wire seals essentially ...
Description:
TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board ...
A range of accessories for the Econoseal J ...
Description:
A range of accessories for the Econoseal J Mark II (+) series automotive wire connectors. All connectors are designed to be used with thin walled non-irradiated PVC cablesThough designed initially for automotive applications, Econoseal III can be used in any ...
Based on DIN 72585, this range of sealed ...
Description:
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance. Single piece, formed constructionTin platedWire seals are crimped individually with the contact.
TE Connectivity Universal Mate-N-Lok splashproof connector interface seals ...
Description:
TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are ...