Glenair UNC 2-56 Jack Post for use with Pigtail Connector, Solder Cup

  • RS Stock No. 719-5925
  • Mfr. Part No. M83513/05-07
  • Manufacturer Glenair
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Glenair Micro D Connector Jackpost and Hex Head Jack Screw Kits

Glenair Micro D Connector Jackpost and Hex Head Jack Screw Kits offer a securing mechanism when mating Micro D male and female connectors together, where the application is available on the connector.

Specifications
Attribute Value
Type Jack Post
Thread Size UNC 2-56
Screw Length 7.3mm
Overall Length 12.1mm
Material Steel
For Use With Pigtail Connector, Solder Cup
Kit Contents Lock Washers x 2, Nuts x 2, Posts x 2
233 In Global stock for delivery within 4 - 6 working days
Price 1 Kit
MYR 70.43
Kit(s)
1 - 24
MYR70.43
25 - 74
MYR67.03
75 - 199
MYR64.89
200 - 399
MYR63.38
400 +
MYR62.05
Related Products
A range of zinc plated screwlock assemblies for ...
Description:
A range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types; Male screwlock assembly which includes two clips and two locking screws. Female screwlock assemblies available in 8 ...
A range of zinc plated screwlock assemblies for ...
Description:
A range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types; Male screwlock assembly which includes two clips and two locking screws. Female screwlock assemblies available in 8 ...
A range of Quick Lock pin sets for ...
Description:
A range of Quick Lock pin sets for use with TE Connectivity Quick Lock full metal D-Sub miniature hoods. The variant B kits contain stainless steel latch pins, a disc washer and spring washer. The Quick Lock pin sets are ...
These 3M Jack Screws are #4-40 UNC for ...
Description:
These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads. 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)For coupling IDC cable mount D connectors to corresponding panel mounting connectors3505-62 ...