TE Connectivity Greenpar Series, 1/2 in - 28 UNEF Nut for use with ZDC/BNC Connectors

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity BNC/TNC Hexagonal Nut and Lock washer

Nickel plated brass hex nut/jam nut and nickel plated steel lockwasher for BNC and TNC RF coaxial connectors.

TE Connectivity BNC RF Coaxial Connectors

Compatibility
Cable Type Use Crimp Tool (s)
RG174, RG58 453-870
RG59 453-870
Specifications
Attribute Value
Type Nut
Thread Size 1/2 in - 28 UNEF
For Use With ZDC/BNC Connectors
Series Greenpar
373 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 25
MYR 46.47
Bag(s)
Per Bag
Per unit*
1 - 14
MYR46.47
MYR1.859
15 - 49
MYR45.62
MYR1.825
50 - 99
MYR45.49
MYR1.82
100 - 249
MYR45.33
MYR1.813
250 +
MYR45.08
MYR1.803
*price indicative
Related Products
A range of TE Connectivity ATCA XTCA Guide ...
Description:
A range of TE Connectivity ATCA XTCA Guide Modules and Guide Pins.
REDCUBE SMT bush Power Elements that combine the ...
Description:
REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...
Miniature chassis mount sockets, male or female, M8 ...
Description:
Miniature chassis mount sockets, male or female, M8 industrial standard.Available in versions with 3 or 4 contacts.Wire length 0.5 metres.
A range of backshells to suit both cable ...
Description:
A range of backshells to suit both cable and panel mount connectors. All backshells come with an adaptor ring which fits between the connector and back fitting.,Cable clamp - a conventional saddle clamp suited to cable bundles.,Conduit adaptors – to ...