- RS Stock No.:
- 187-4761
- Mfr. Part No.:
- 09670009924
- Manufacturer:
- HARTING
300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 100)
MYR3.952
Units | Per Unit | Per Bag* |
100 - 100 | MYR3.952 | MYR395.20 |
200 - 300 | MYR3.891 | MYR389.10 |
400 + | MYR3.816 | MYR381.60 |
*price indicative |
- RS Stock No.:
- 187-4761
- Mfr. Part No.:
- 09670009924
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Female screw lock, With nut, Thread UNC/M3, Total length 13 mm.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | D-Sub Connector |
Series | D-Sub |
Gender | Female |
Material | Brass |