- RS Stock No.:
- 184-2768
- Mfr. Part No.:
- 94513203
- Manufacturer:
- Wurth Elektronik
1950 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.451
Units | Per Unit | Per Pack* |
10 - 40 | MYR2.451 | MYR24.51 |
50 - 90 | MYR2.33 | MYR23.30 |
100 - 190 | MYR2.226 | MYR22.26 |
200 - 490 | MYR2.131 | MYR21.31 |
500 + | MYR2.044 | MYR20.44 |
*price indicative |
- RS Stock No.:
- 184-2768
- Mfr. Part No.:
- 94513203
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WA-HEX is a 13.2 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Lock Screw |
For Use With | D-Sub Connector |
Series | WA-HEX |
Material | Steel |