- RS Stock No.:
- 184-2759
- Mfr. Part No.:
- 94510003
- Manufacturer:
- Wurth Elektronik
120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 20)
MYR1.948
Units | Per Unit | Per Pack* |
20 - 80 | MYR1.948 | MYR38.96 |
100 - 180 | MYR1.856 | MYR37.12 |
200 - 380 | MYR1.771 | MYR35.42 |
400 - 980 | MYR1.694 | MYR33.88 |
1000 + | MYR1.623 | MYR32.46 |
*price indicative |
- RS Stock No.:
- 184-2759
- Mfr. Part No.:
- 94510003
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WA-HEX is a 10 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Lock Screw |
For Use With | D-Sub Connector |
Series | WA-HEX |
Material | Steel |