- RS Stock No.:
- 166-5081
- Mfr. Part No.:
- DH-LNA-W8
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 21/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 200)
MYR3.502
Units | Per Unit | Per Pack* |
200 - 200 | MYR3.502 | MYR700.40 |
400 - 600 | MYR3.448 | MYR689.60 |
800 + | MYR3.381 | MYR676.20 |
*price indicative |
- RS Stock No.:
- 166-5081
- Mfr. Part No.:
- DH-LNA-W8
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DH Series Panel Cutout
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
50% reduction in mating face area because of smaller pitch sizes
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | Cover Case |
Series | DH |
Material | Steel |