TE Connectivity Dynamic 3000 Series, M3 Mounting Screw for use with Rectangular Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Dynamic 3000 Series Accessories

This range of Dynamic 3000 Series Accessories includes:
706-4446 Keying plug
706-4519 Small Hook for holding free hanging housings
720-2382 Large Hook for holding free hanging housings
706-4528 M3 cross headed screw for panel mounting
719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm
719-6612 Push Rivet 3.6mm dia panel for panel thickness 0.3-1.3 mm
782-5266 Extraction tool for Dynamic 3000 contacts

Tyco Dynamic 3000 Series

Specifications
Attribute Value
Type Mounting Screw
Thread Size M3
Overall Length 13.8mm
For Use With Rectangular Connector
Series Dynamic 3000
Temporarily out of stock - back order for despatch 20/05/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 2500)
MYR 0.658
units
Per unit
Per Bag*
2500 +
MYR0.658
MYR1,645.00
*price indicative
Related Products
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets.Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectorsPart numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectorsPart numbers X-643075-X are strain relief ...
This metal jam nut is for use with ...
Description:
This metal jam nut is for use with TE Connectivity's miniature CPC connectors. Nylon housing is resistant to a wide range of chemicalsEasy grip turn coupling with positive lock for fast coupling/uncouplingAlignment featuresAntivibration lockFront or rear jam nut mountingDust caps ...
Designed to meet the exacting requirements of the ...
Description:
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector. All connectors are designed to be used with thin walled non-irradiated PVC cablesThough designed initially for automotive applications, Econoseal III can be used in any ...
TE Connectivity Universal Mate-N-Lok connector wire seals essentially ...
Description:
TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board ...