Wurth Elektronik REDCUBE Series, M4 Shank

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Wurth REDCUBE SMT Power Elements - Shanks

REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT shank power elements has been specially developed for the hot-air reflow technique. These power element shanks have a 7mm diameter and are available in two different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifications
Attribute Value
Type Shank
Thread Size M4
Material Copper Zinc Lead Alloy
Series REDCUBE
Temporarily out of stock - back order for despatch 05/05/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 1000)
MYR 6.63
units
Per unit
Per Box*
1000 +
MYR6.63
MYR6,630.00
*price indicative
Related Products
Mechanical coding/polarization (4 positions)The plug connects into a ...
Description:
Mechanical coding/polarization (4 positions)The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)IP67 ratingResistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h.
A range of TE Connectivity D type accessories:680-9086 ...
Description:
A range of TE Connectivity D type accessories:680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A 680-8737 ...
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...
A range of jackscrews for the M Series ...
Description:
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The ...