TE Connectivity Male UNC 4-40 QL Set for use with Rail Data Connectors, Rail D-Sub Backshells, Variant B

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity Quick Lock Pin Sets for Quick Lock Shielded Backshells - Variant B

A range of Quick Lock pin sets for use with TE Connectivity Quick Lock full metal D-Sub miniature hoods. The variant B kits contain stainless steel latch pins, a disc washer and spring washer. The Quick Lock pin sets are available with M3 or 4-40UNC threads and various panel thicknesses. Supporting easy retro-fitting to a wide variety of existing systems. See typical part number 139-0759 and range for suitable hoods

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells

Specifications
Attribute Value
Type QL Set
Thread Size UNC 4-40
Screw Length 12mm
Overall Length 15mm
Connector Type D-sub
Screw Head Hex
Screwlock Gender Male
For Use With Rail D-Sub Backshells, Rail Data Connectors, Variant B
Kit Contents Disc Washer x 2, Latch Pin x 2, Spring Washer x 2
33 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 10.26
units
Per unit
1 - 24
MYR10.26
25 - 49
MYR9.03
50 - 99
MYR7.99
100 - 499
MYR7.17
500 +
MYR6.46
Related Products
REDCUBE SMT bush Power Elements that combine the ...
Description:
REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...
A range of TE Connectivity D type accessories:680-9086 ...
Description:
A range of TE Connectivity D type accessories:680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A 680-8737 ...
These AMP-HDI connectors are hybrid versions and provide ...
Description:
These AMP-HDI connectors are hybrid versions and provide a blend of signal with power or coax. The signal contacts are based on the standard .100 x .100" [2.54 x 2.54mm] grid and feature ports that accept either power or coax ...
RFI / EMI shieldingDesign comprises two shell halvesMetal ...
Description:
RFI / EMI shieldingDesign comprises two shell halvesMetal cover caps are specially designed for shielded cablesScrews are supplied as a set with 2 units.