RS PRO 17 Series, Sidelock Assembly for use with 9 Way D Connector

  • RS Stock No. 472-095
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Slidelock Assemblies

A range of Sliding Lock Assemblies for use with D connectors.
The assembly consists of a steel sliding bar with fixing hardware.

The lockposts, stock number 829-924 , are supplied separately in pairs

Specifications
Attribute Value
Type Sidelock Assembly
Overall Length 34.8mm
Material Bichromated Steel Zinc Alloy, Stainless Steel
Connector Type D Connector
For Use With 9 Way D Connector
Series 17
312 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 6.41
units
Per unit
1 - 24
MYR6.41
25 - 74
MYR5.77
75 - 199
MYR5.13
200 - 399
MYR4.49
400 +
MYR4.17
Related Products
A range of jackscrews for the M Series ...
Description:
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The ...
Silicone seals to prevent moisture build up between ...
Description:
Silicone seals to prevent moisture build up between a mated pair of connectors, and extended thumb screws, which are particularly suited for use with the plastic and metallised hoods.
From Harting, these side entry hoods are for ...
Description:
From Harting, these side entry hoods are for use with the Harting series of D-sub connectors. The hoods are constructed from grey thermoplastic and feature internal tin-plate screening, so a robust housing is assured. With a metal lamp and screws, ...
Crimping Pliers burnished, handles with multi-component grips. Parallel ...
Description:
Crimping Pliers burnished, handles with multi-component grips. Parallel crimping performance for small connectorsPrecision dies and integral lock with self-releasing mechanismFixed locator for D-Sub micro plugs for an exact positioning of connector and cableReadjustable crimping pressureToggle lever for ...