Molex 201196 Series 1 Way Terminal Position Assurance for use with Spot-On Wire-to-Board Connector System

  • RS Stock No. 181-7380
  • Mfr. Part No. 201196-4040
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 4 Circuits, Gray

Specifications
Attribute Value
Accessory Type Terminal Position Assurance
For Use With Spot-On Wire-to-Board Connector System
Number of Ways 1
Series 201196
1 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 12000
MYR 3,370.70
Bag(s)
Per Bag
Per unit*
1 +
MYR3,370.70
MYR0.281
*price indicative
Related Products
Nano-Fit Terminal Position Assurance (TPA) retainers for use ...
Description:
Nano-Fit Terminal Position Assurance (TPA) retainers for use with Nano-Fit 105307 and 105308 series crimp housings. These TPA retainers ensure that the crimp terminals are fully seated in the Nano-Fit crimp housings and prevent terminal backout. In the event of ...
51143 series 6.5mm terminal position assurance (TPA) retainers ...
Description:
51143 series 6.5mm terminal position assurance (TPA) retainers for use with 6.5mm wire to board crimp receptacle housings locking the terminals in place inside the connector.Stock number 905-9903 is a 1 circuit TPA for use with the 51142 series 6.5mm ...
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.