Molex 10 Way Retainer

  • RS Stock No. 181-6858
  • Mfr. Part No. 172709-0010
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 10 Circuits, White

Specifications
Attribute Value
Accessory Type Retainer
For Use With 172708 Mini-Fit TPA2 Housing, 172762 Mini-Fit TPA2 Housing, 172767 Mini-Fit TPA2 Housing, 200453 Mini-Fit TPA2 Housing, 200471 Mini-Fit TPA2 Housing, 200488 Mini-Fit TPA2 Housing
Number of Ways 10
Series Number 172709
Temporarily out of stock - back order for despatch 14/04/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 1200)
MYR 0.681
units
Per unit
Per Bag*
1200 +
MYR0.681
MYR817.20
*price indicative
Related Products
2.0mm pitch DuraClik™ ISL (Independent Secondary Lock) receptacle ...
Description:
2.0mm pitch DuraClik™ ISL (Independent Secondary Lock) receptacle housings with a low profile, space saving design ideal for use in high vibration and high temperature wire to board applications. These 2.0mm ISL receptacle style crimp housings have polarization and keying ...
EP 2.5 TPA (Terminal Position Assurance) retainers for ...
Description:
EP 2.5 TPA (Terminal Position Assurance) retainers for use with EP TPA receptacle housings. These TPA retainers ensure that the contacts are fully inserted into the housing and prevent them from backing out due to vibration. A locking latch on ...
EnerBee DF33C series 3.3 mm single and double ...
Description:
EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive ...
DF 22 series connector retainer clips are utilised ...
Description:
DF 22 series connector retainer clips are utilised to offer wire retention assistance to the DF 22 series of standard height with standard lock (DF22 part numbers) , and also long type standard lock and long type ergonomic lock (DF22B/C ...