Hirose EnerBee DF33C Series 8 Way Double Row Retainer for use with Internal Power Source

  • RS Stock No. 172-2375
  • Mfr. Part No. DF33C-8RDS-3.3
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Hirose EnerBee DF33C Series 3.3 mm Connector Retainers

EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive pull-forces can be applied to the cable.

Hirose EnerBee DF33C 3.3mm Series

Specifications
Attribute Value
Accessory Type Double Row Retainer
For Use With Internal Power Source
Number of Ways 8
Series EnerBee DF33C
Discontinued product