![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 123-3883 | ||||||||||||||||||||||
Description | TE Connectivity Grace Inertia Series 2 Way TPA for use with Grace Inertia Connector 2.5 | ||||||||||||||||||||||
Manufacturer/Brand Name | TE Connectivity | ||||||||||||||||||||||
Manufacturer Part No. | 2-1971794-1 | ||||||||||||||||||||||
123-3883 | |
TE Connectivity Grace Inertia Series 2 Way TPA for use with Grace Inertia Connector 2.5 | |
TE Connectivity | |
2-1971794-1 |
Date | Dec 14, 2019 |
TPA (Terminal Position Assurance) for use with Grace Inertia 2.5 Mark II TPA plug housings. The TPA ensures that the contacts are securely seated in the connector housing and help prevent contact back-out due to vibration shock or pulling forces.
Attribute | Value |
---|---|
Accessory Type | TPA |
For Use With | Grace Inertia Connector 2.5 |
Number of Ways | 2 |
Series | Grace Inertia |