Molex CP-6.5 Series 3 Way Retainer for use with 51142 Series

  • RS Stock No. 123-2559
  • Mfr. Part No. 51143-0305
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 6.5mm Wire to Board Terminal Position Assurance Retainers, 51143 Series

51143 series 6.5mm terminal position assurance (TPA) retainers for use with 6.5mm wire to board crimp receptacle housings locking the terminals in place inside the connector.
Stock number 905-9903 is a 1 circuit TPA for use with the 51142 series 6.5mm wire to board crimp housings
Stock number 905-9907 is a 2 circuit TPA for use with the 51142 and 151049 series 6.5mm wire to board crimp housings
Stock number 905-9916 is a 3 circuit TPA for use with the 51142 series 6.5mm wire to board crimp housings

Molex CP-6.5 6.5mm Wire-to-Board Connectors

Specifications
Attribute Value
Accessory Type Retainer
For Use With 51142 Series
Number of Ways 3
Series Number 51143
Series CP-6.5
3000 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 3000)
MYR 0.61
units
Per unit
Per Bag*
3000 - 6000
MYR0.61
MYR1,830.00
9000 - 12000
MYR0.486
MYR1,458.00
15000 +
MYR0.457
MYR1,371.00
*price indicative
Related Products
This HF plug connector is the most commonly ...
Description:
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing ...
COMBICON IC-DFR 5.08mm feed through assembly frame for ...
Description:
COMBICON IC-DFR 5.08mm feed through assembly frame for use with IC 2,5/...-STGF-5,08 COMBICON inverted plugs which snap into the frame and MSTB 2,5/...-STF-5,08 connectors (stock numbers 802-9012 and 802-9028 typically). These COMBICON IC-DFR 5.08mm panel mount feed-through frames can be ...
A range of TE Connectivity D type accessories:680-9086 ...
Description:
A range of TE Connectivity D type accessories:680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A 680-8737 ...
DH Series is an impedance controlled interface connector ...
Description:
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending ...